+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

1018

Measuring tape; L: 10m; Width: 13mm; steel; self-adhesive; measure

Manufacturer: MEDID

Manufacturer part number:
1018
TME Symbol:
MED.1018-10

Specification

Manufacturer
MEDID
Type of tool
measuring tape
Length
10m
Width
13mm
Enclosure material
steel
Version
self-adhesive
Trade name
measure
Gross weight155.7 g

WATCH VIDEO

See other products in this category: Measuring Tools MEDID,
*
1018
37 in TME stock
Net price for quantities from 1 pcs - 24.19 USDGross price for quantities from 1 pcs - 24.19 USD
Net price for quantities from 3 pcs - 22.46 USDGross price for quantities from 3 pcs - 22.46 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.