+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

201300

Measuring tape; L: 2m; Width: 13mm; measure

Manufacturer: MEDID

Manufacturer part number:
201300
TME Symbol:
MED.201300

Specification

Manufacturer
MEDID
Type of tool
measuring tape
Length
2m
Width
13mm
Trade name
measure
Gross weight61.6 g

WATCH VIDEO

See other products in this category: Measuring Tools MEDID,
*
201300
26 in TME stock
Net price for quantities from 1 pcs - 4.30 USDGross price for quantities from 1 pcs - 4.30 USD
Net price for quantities from 5 pcs - 4.00 USDGross price for quantities from 5 pcs - 4.00 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 25 pcs