+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

2051

Try square; L: 400mm

Manufacturer: MEDID

Manufacturer part number:
2051
TME Symbol:
MED.2051

Specification

Manufacturer
MEDID
Type of tool
try square
Length
0.4m
Material
stainless steel
Gross weight330.6 g

WATCH VIDEO

See other products in this category: Measuring Tools MEDID,
*
2051
4 in TME stock
Net price for quantities from 1 pcs - 21.71 USDGross price for quantities from 1 pcs - 21.71 USD
Net price for quantities from 3 pcs - 20.25 USDGross price for quantities from 3 pcs - 20.25 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.