+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

2515

Measuring tape; L: 15m; Width: 25mm; ABS,elastolan; measure

Manufacturer: MEDID

Manufacturer part number:
2515
TME Symbol:
MED.2515

Specification

Manufacturer
MEDID
Type of tool
measuring tape
Length
15m
Width
25mm
Enclosure material
ABS, elastolan
Measurement tool features
2 magnets on the hook
Trade name
measure
Gross weight507.85 g

WATCH VIDEO

See other products in this category: Measuring Tools MEDID,
*
2515
11 in TME stock
Net price for quantities from 1 pcs - 31.88 USDGross price for quantities from 1 pcs - 31.88 USD
Net price for quantities from 3 pcs - 29.61 USDGross price for quantities from 3 pcs - 29.61 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 5 pcsCardboard = 30 pcs