+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

25537

Measuring tape; L: 5m; Width: 25mm; measure

Manufacturer: MEDID

Manufacturer part number:
25537
TME Symbol:
MED.25537

Specification

Manufacturer
MEDID
Type of tool
measuring tape
Length
5m
Width
25mm
Trade name
measure
Gross weight285.5 g

WATCH VIDEO

See other products in this category: Measuring Tools MEDID,
*
25537
23 in TME stock
Net price for quantities from 1 pcs - 17.68 USDGross price for quantities from 1 pcs - 17.68 USD
No. of pieces (Multiplicity: 1)
Product available till the stock lasts