+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

264030

Measuring tape; L: 30m; Width: 13mm; ABS,elastolan; measure

Manufacturer: MEDID

Manufacturer part number:
264030
TME Symbol:
MED.264030

Specification

Manufacturer
MEDID
Type of tool
measuring tape
Length
30m
Width
13mm
Enclosure material
ABS, elastolan
Trade name
measure
Gross weight637.8 g

WATCH VIDEO

See other products in this category: Measuring Tools MEDID,
*
264030
3 in TME stock
Net price for quantities from 1 pcs - 32.41 USDGross price for quantities from 1 pcs - 32.41 USD
Net price for quantities from 3 pcs - 30.10 USDGross price for quantities from 3 pcs - 30.10 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts