+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

266050

Measuring tape; L: 50m; Width: 13mm; ABS,aluminium,elastolan

Manufacturer: MEDID

Manufacturer part number:
266050
TME Symbol:
MED.266050

Specification

Manufacturer
MEDID
Type of tool
measuring tape
Length
50m
Width
13mm
Enclosure material
ABS, aluminium, elastolan
Trade name
measure
Gross weight1.515 kg

WATCH VIDEO

See other products in this category: Measuring Tools MEDID,
*
266050
3 in TME stock
Net price for quantities from 1 pcs - 87.42 USDGross price for quantities from 1 pcs - 87.42 USD
Net price for quantities from 3 pcs - 81.18 USDGross price for quantities from 3 pcs - 81.18 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.