+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

268020

Measuring tape; L: 20m; Width: 15mm; polyamide; measure


Manufacturer: MEDID

Manufacturer part number:
268020
TME Symbol:
MED.268020

Specification

Manufacturer
MEDID
Type of tool
measuring tape
Length
20m
Width
15mm
Enclosure material
polyamide
Trade name
measure
Gross weight509.5 g

WATCH VIDEO

See other products in this category: Measuring Tools MEDID,
*
268020
10 in TME stock
Net price for quantities from 1 pcs - 32.00 USDGross price for quantities from 1 pcs - 32.00 USD
Net price for quantities from 3 pcs - 29.72 USDGross price for quantities from 3 pcs - 29.72 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 4 pcs