+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

3061

Try square; L: 300mm; adjustable

Manufacturer: MEDID

Manufacturer part number:
3061
TME Symbol:
MED.3061

Specification

Manufacturer
MEDID
Type of tool
try square
Length
0.3m
Material
steel, wood
Version
adjustable
Gross weight134.2 g

WATCH VIDEO

See other products in this category: Measuring Tools MEDID,
*
3061
3 in TME stock
Net price for quantities from 1 pcs - 12.00 USDGross price for quantities from 1 pcs - 12.00 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts