+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

43191

Measuring tape; L: 3m; Width: 19mm; elastolan,stainless steel

Manufacturer: MEDID

Manufacturer part number:
43191
TME Symbol:
MED.43191-3

Specification

Manufacturer
MEDID
Type of tool
measuring tape
Length
3m
Width
19mm
Enclosure material
elastolan, stainless steel
Measurement tool features
clip for fastening on belt
Trade name
measure
Gross weight151.2 g

WATCH VIDEO

See other products in this category: Measuring Tools MEDID,
*
43191
33 in TME stock
Net price for quantities from 1 pcs - 12.25 USDGross price for quantities from 1 pcs - 12.25 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts
Packaging method by the manufacturerCardboard = 10 pcs