+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

45251

Measuring tape; L: 5m; Width: 25mm; elastolan,stainless steel

Manufacturer: MEDID

Manufacturer part number:
45251
TME Symbol:
MED.45251-5

Specification

Manufacturer
MEDID
Type of tool
measuring tape
Length
5m
Width
25mm
Enclosure material
elastolan, stainless steel
Measurement tool features
clip for fastening on belt
Trade name
measure
Gross weight292.2 g

WATCH VIDEO

See other products in this category: Measuring Tools MEDID,
*
45251
5 in TME stock
Net price for quantities from 1 pcs - 22.27 USDGross price for quantities from 1 pcs - 22.27 USD
Net price for quantities from 3 pcs - 20.68 USDGross price for quantities from 3 pcs - 20.68 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 10 pcs