+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

480000

Spirit level; L: 480mm

Manufacturer: MEDID

Manufacturer part number:
480000
TME Symbol:
MED.480000

Specification

Manufacturer
MEDID
Type of tool
spirit level
Length
480mm
Measurement tool features
range 0-220°
Gross weight650.4 g

WATCH VIDEO

See other products in this category: Measuring Tools MEDID,
*
480000
2 in TME stock
Net price for quantities from 1 pcs - 59.46 USDGross price for quantities from 1 pcs - 59.46 USD
Net price for quantities from 3 pcs - 55.21 USDGross price for quantities from 3 pcs - 55.21 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.