+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

5012

Measuring tape; L: 1m; Width: 7mm; ABS,rubber; measure

Manufacturer: MEDID

Manufacturer part number:
5012
TME Symbol:
MED.5012

Specification

Manufacturer
MEDID
Type of tool
measuring tape
Length
1m
Width
7mm
Enclosure material
ABS, rubber
Trade name
measure
Gross weight25.09 g

WATCH VIDEO

See other products in this category: Measuring Tools MEDID,
*
5012
13 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 1.33 USDGross price for quantities from 1 pcs - 1.33 USD
Net price for quantities from 5 pcs - 1.23 USDGross price for quantities from 5 pcs - 1.23 USD
Packaging method by the manufacturer:Cardboard = 50 pcs