+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

5393

Measuring tape; L: 3m; Width: 7mm; ABS,aluminium; measure

Manufacturer: MEDID

Manufacturer part number:
5393
TME Symbol:
MED.5393-3

Specification

Manufacturer
MEDID
Type of tool
measuring tape
Length
3m
Width
7mm
Enclosure material
ABS, aluminium
Trade name
measure
Measurement tool features
  • direct reading diameter measurement
  • pocket size
Gross weight51.74 g

WATCH VIDEO

See other products in this category: Measuring Tools MEDID,
*
5393
232 in TME stock
Net price for quantities from 1 pcs - 6.78 USDGross price for quantities from 1 pcs - 6.78 USD
Net price for quantities from 3 pcs - 6.29 USDGross price for quantities from 3 pcs - 6.29 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 10 pcsCardboard = 120 pcs