+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

5417

Measuring tape; L: 3m; Width: 16mm; ABS; measure

Manufacturer: MEDID

Manufacturer part number:
5417
TME Symbol:
MED.5417-3

Specification

Manufacturer
MEDID
Type of tool
measuring tape
Length
3m
Width
16mm
Enclosure material
ABS
Trade name
measure
Measurement tool features
  • clip for fastening on belt
  • measuring tape with window for direct inside measurements
Gross weight135.62 g

WATCH VIDEO

See other products in this category: Measuring Tools MEDID,
*
5417
4 in TME stock
Net price for quantities from 1 pcs - 7.80 USDGross price for quantities from 1 pcs - 7.80 USD
Net price for quantities from 3 pcs - 7.19 USDGross price for quantities from 3 pcs - 7.19 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 10 pcs