+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

6040

Try square; 165x320mm; adjustable

Manufacturer: MEDID

Manufacturer part number:
6040
TME Symbol:
MED.6040

Specification

Manufacturer
MEDID
Type of tool
try square
Dimensions
165x320mm
Material
aluminium
Version
adjustable
Measurement tool features
angle inside 5°- 85° and outside 10°- 170°
Gross weight202.5 g

WATCH VIDEO

See other products in this category: Measuring Tools MEDID,
*
6040
6 in TME stock
Net price for quantities from 1 pcs - 11.62 USDGross price for quantities from 1 pcs - 11.62 USD
Net price for quantities from 3 pcs - 10.79 USDGross price for quantities from 3 pcs - 10.79 USD
No. of pieces (Multiplicity: 1)