+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

7163

Measuring tape; L: 3m; Width: 16mm; ABS,elastolan; measure

Manufacturer: MEDID

Manufacturer part number:
7163
TME Symbol:
MED.7163-3

Specification

Manufacturer
MEDID
Type of tool
measuring tape
Length
3m
Width
16mm
Enclosure material
ABS, elastolan
Trade name
measure
Measurement tool features
  • both sides reading scale
  • clip for fastening on belt
Gross weight120.18 g

WATCH VIDEO

See other products in this category: Measuring Tools MEDID,
*
7163
15 in TME stock
Net price for quantities from 1 pcs - 7.83 USDGross price for quantities from 1 pcs - 7.83 USD
Net price for quantities from 3 pcs - 7.28 USDGross price for quantities from 3 pcs - 7.28 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 10 pcs