+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

8193M

Measuring tape; L: 3m; Width: 19mm; ABS,elastolan; measure

Manufacturer: MEDID

Manufacturer part number:
8193M
TME Symbol:
MED.8193M

Specification

Manufacturer
MEDID
Type of tool
measuring tape
Length
3m
Width
19mm
Enclosure material
ABS, elastolan
Measurement tool features
2 magnets on the hook for the attraction 2,5kg
Trade name
measure
Gross weight136.2 g

WATCH VIDEO

See other products in this category: Measuring Tools MEDID,
*
8193M
9 in TME stock
Net price for quantities from 1 pcs - 10.87 USDGross price for quantities from 1 pcs - 10.87 USD
Net price for quantities from 3 pcs - 10.08 USDGross price for quantities from 3 pcs - 10.08 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 10 pcs