+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

8255

Measuring tape; L: 5m; Width: 25mm; ABS,elastolan; measure

Manufacturer: MEDID

Manufacturer part number:
8255
TME Symbol:
MED.8255

Specification

Manufacturer
MEDID
Type of tool
measuring tape
Length
5m
Width
25mm
Enclosure material
ABS, elastolan
Trade name
measure
Gross weight262.8 g

WATCH VIDEO

See other products in this category: Measuring Tools MEDID,
*
8255
5 in TME stock
Net price for quantities from 1 pcs - 15.73 USDGross price for quantities from 1 pcs - 15.73 USD
Net price for quantities from 3 pcs - 14.61 USDGross price for quantities from 3 pcs - 14.61 USD
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerCardboard = 10 pcs