+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

894

Knife; universal; 18mm; Handle material: bimetal

Manufacturer: MEDID

Manufacturer part number:
894
TME Symbol:
MED.894

Specification

Manufacturer
MEDID
Type of tool
knife
Pliers/knives application
universal
Width
18mm
Standard equipment
blade x8
Kind of package
blister
Handle material
bimetal
Blade material
stainless steel
Oblique pliers/knives features
  • locked blade
  • pulled out, breakable blade
Gross weight98.75 g

WATCH VIDEO

See other products in this category: Shears, Scissors, Knives MEDID,
*
894
27 in TME stock
Net price for quantities from 1 pcs - 7.49 USDGross price for quantities from 1 pcs - 7.49 USD
Net price for quantities from 3 pcs - 6.95 USDGross price for quantities from 3 pcs - 6.95 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 10 pcs