+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

897

Blade; 18mm; 10pcs.

Manufacturer: MEDID

Manufacturer part number:
897
TME Symbol:
MED.897

Specification

Manufacturer
MEDID
Type of tool accessories
blade
Width
18mm
Kind of package
blister
Quantity in set/package
10pcs.
Gross weight52.9 g
See other products in this category: Shears, Scissors, Knives MEDID,
*
897
6 in TME stock
Net price for quantities from 1 pcg - 3.86 USDGross price for quantities from 1 pcg - 3.86 USD
Net price for quantities from 3 pcg - 3.59 USDGross price for quantities from 3 pcg - 3.59 USD
No. of packages (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 10 pcg