+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

908

Knife; 18mm; pulled out, breakable blade

Manufacturer: MEDID

Manufacturer part number:
908
TME Symbol:
MED.908

Specification

Manufacturer
MEDID
Type of tool
knife
Width
18mm
Oblique pliers/knives features
pulled out, breakable blade
Standard equipment
blade x2
Handle material
ABS, elastollan TPU
Gross weight156.07 g

WATCH VIDEO

See other products in this category: Shears, Scissors, Knives MEDID,
*
908
30 in TME stock
Net price for quantities from 1 pcs - 4.23 USDGross price for quantities from 1 pcs - 4.23 USD
Net price for quantities from 3 pcs - 3.93 USDGross price for quantities from 3 pcs - 3.93 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 24 pcs