+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

9253

Measuring tape; L: 3m; Width: 25mm; ABS,rubber; measure

Manufacturer: MEDID

Manufacturer part number:
9253
TME Symbol:
MED.9253

Specification

Manufacturer
MEDID
Type of tool
measuring tape
Length
3m
Width
25mm
Enclosure material
ABS, rubber
Trade name
measure
Gross weight193.3 g

WATCH VIDEO

See other products in this category: Measuring Tools MEDID,
*
9253
7 in TME stock
Net price for quantities from 1 pcs - 4.36 USDGross price for quantities from 1 pcs - 4.36 USD
Net price for quantities from 3 pcs - 4.05 USDGross price for quantities from 3 pcs - 4.05 USD
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerCardboard = 5 pcs