+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

9310

Measuring tape; L: 10m; Width: 25mm; ABS,rubber; measure

Manufacturer: MEDID

Manufacturer part number:
9310
TME Symbol:
MED.9310

Specification

Manufacturer
MEDID
Type of tool
measuring tape
Length
10m
Width
25mm
Enclosure material
ABS, rubber
Trade name
measure
Gross weight465.7 g

WATCH VIDEO

See other products in this category: Measuring Tools MEDID,
*
9310
30 in TME stock
Net price for quantities from 1 pcs - 10.05 USDGross price for quantities from 1 pcs - 10.05 USD
Net price for quantities from 3 pcs - 9.34 USDGross price for quantities from 3 pcs - 9.34 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 5 pcs