+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

99255

Measuring tape; L: 5m; Width: 25mm; ABS,rubber; measure

Manufacturer: MEDID

Manufacturer part number:
99255
TME Symbol:
MED.99255-5

Specification

Manufacturer
MEDID
Type of tool
measuring tape
Length
5m
Width
25mm
Enclosure material
ABS, rubber
Trade name
measure
Measurement tool features
  • both sides reading scale
  • clip for fastening on belt
Gross weight273.1 g

WATCH VIDEO

See other products in this category: Measuring Tools MEDID,
*
99255
6 in TME stock
Net price for quantities from 1 pcs - 8.60 USDGross price for quantities from 1 pcs - 8.60 USD
Net price for quantities from 3 pcs - 7.98 USDGross price for quantities from 3 pcs - 7.98 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.