+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

B316

Measuring tape; L: 3m; Width: 16mm; ABS,elastolan; measure

Manufacturer: MEDID

Manufacturer part number:
B316
TME Symbol:
MED.B316

Specification

Manufacturer
MEDID
Type of tool
measuring tape
Length
3m
Width
16mm
Enclosure material
ABS, elastolan
Measurement tool features
locking mechanism and hook on tape's end enables to make measurement by one person
Trade name
measure
Gross weight105.06 g

WATCH VIDEO

See other products in this category: Measuring Tools MEDID,
*
B316
78 in TME stock
Net price for quantities from 1 pcs - 2.65 USDGross price for quantities from 1 pcs - 2.65 USD
Net price for quantities from 5 pcs - 2.47 USDGross price for quantities from 5 pcs - 2.47 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 15 pcs