+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

B519

Measuring tape; L: 5m; Width: 19mm; ABS,elastolan; measure

Manufacturer: MEDID

Manufacturer part number:
B519
TME Symbol:
MED.B519

Specification

Manufacturer
MEDID
Type of tool
measuring tape
Length
5m
Width
19mm
Enclosure material
ABS, elastolan
Measurement tool features
locking mechanism and hook on tape's end enables to make measurement by one person
Trade name
measure
Gross weight178.01 g

WATCH VIDEO

See other products in this category: Measuring Tools MEDID,
*
B519
16 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 3.61 USDGross price for quantities from 1 pcs - 3.61 USD
Net price for quantities from 5 pcs - 3.36 USDGross price for quantities from 5 pcs - 3.36 USD