+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MEE1S0305SC

Converter: DC/DC; 1W; Uin: 2.97÷3.63VDC; Uout: 5VDC; Iout: 200mA; SIP


Manufacturer: Murata Power Solutions

Manufacturer part number:
MEE1S0305SC
TME Symbol:
MEE1S0305SC

Specification

Manufacturer
Murata Power Solutions
Type of converter
DC/DC
Power
1W
Input voltage
2.97...3.63V DC
Output voltage
5V DC
Output current
0.2A
Case
SIP
Mounting
THT
Manufacturer series
MEE1
Body dimensions
11.53x6.1x10mm
Efficiency
81.5%
Operating temperature
-40...85°C
Insulation voltage
1kV DC
Number of outputs
1
Dimensions
Gross weight1.37 g
Certificates

WATCH VIDEO

See other products in this category: DC/DC Converters Murata Power Solutions,
See other products from this series.:
*
MEE1S0305SC
15 in TME stock
Net price for quantities from 1 pcs - 5.15 USDGross price for quantities from 1 pcs - 5.15 USD
Net price for quantities from 105 pcs - 4.78 USDGross price for quantities from 105 pcs - 4.78 USD
Net price for quantities from 140 pcs - 4.68 USDGross price for quantities from 140 pcs - 4.68 USD
Net price for quantities from 175 pcs - 4.61 USDGross price for quantities from 175 pcs - 4.61 USD
Net price for quantities from 280 pcs - 4.42 USDGross price for quantities from 280 pcs - 4.42 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTube = 35 pcs