+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MEE1S0515SC

Converter: DC/DC; 1W; Uin: 4.5÷5.5VDC; Uout: 15VDC; Iout: 67mA; SIP


Manufacturer: Murata Power Solutions

Manufacturer part number:
MEE1S0515SC
TME Symbol:
MEE1S0515SC

Specification

Manufacturer
Murata Power Solutions
Type of converter
DC/DC
Power
1W
Input voltage
4.5...5.5V DC
Output voltage
15V DC
Output current
67mA
Case
SIP
Mounting
THT
Manufacturer series
MEE1
Body dimensions
11.53x6.1x10mm
Efficiency
85.5%
Operating temperature
-40...85°C
Insulation voltage
1kV DC
Number of outputs
1
Dimensions
Gross weight1.28 g

WATCH VIDEO

See other products in this category: DC/DC Converters Murata Power Solutions,
See other products from this series.:
*
MEE1S0515SC
0 in TME stock
Net price for quantities from 1 pcs - 5.15 USDGross price for quantities from 1 pcs - 5.15 USD
Net price for quantities from 105 pcs - 4.61 USDGross price for quantities from 105 pcs - 4.61 USD
Net price for quantities from 175 pcs - 4.49 USDGross price for quantities from 175 pcs - 4.49 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.