+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MEF1S0305SP3C

Converter: DC/DC; 1W; Uin: 3135÷3465mVDC; Uout: 5VDC; Iout: 200mA


Manufacturer: Murata Power Solutions

Manufacturer part number:
MEF1S0305SP3C
TME Symbol:
MEF1S0305SP3C

Specification

Manufacturer
Murata Power Solutions
Type of converter
DC/DC
Power
1W
Input voltage
3135...3465mV DC
Output voltage
5V DC
Output current
0.2A
Case
SIP
Mounting
THT
Manufacturer series
MEF1
Body dimensions
19.65x6.15x10.15mm
Efficiency
71%
Operating temperature
-40...85°C
Insulation voltage
3.5kV DC
Number of outputs
1
Dimensions
Gross weight2.055 g

WATCH VIDEO

See other products in this category: DC/DC Converters Murata Power Solutions,
See other products from this series.:
*
MEF1S0305SP3C
1 in TME stock
Net price for quantities from 1 pcs - 5.46 USDGross price for quantities from 1 pcs - 5.46 USD
Net price for quantities from 100 pcs - 5.05 USDGross price for quantities from 100 pcs - 5.05 USD
Net price for quantities from 250 pcs - 4.72 USDGross price for quantities from 250 pcs - 4.72 USD
Net price for quantities from 500 pcs - 4.48 USDGross price for quantities from 500 pcs - 4.48 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTube = 25 pcs