+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

1001-612

Tester: phase sequence; max500VAC; Freq: 50Hz; IP54


Manufacturer: MEGGER

Manufacturer part number:
1001-612
TME Symbol:
MEG-PSI410

Specification

Manufacturer
MEGGER
Type of tester
phase sequence
Phase-to-phase voltage range for phase sequence indication
max 500V AC
Phase-to-phase voltage range for phase sequence indication
max 500V AC
Operating frequency
50Hz
IP rating
IP54
Body dimensions
78x137x31mm
Weight without batteries
850g
Conform to the norm
CAT IV 600V EN 61010
Measurement
motor's rotation direction, phase sequence
Power supply
  • from tested wiring system
Gross weight538.02 g

WATCH VIDEO

See other products in this category: Phase Sequence Indicators MEGGER,
*
1001-612
2 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 160.24 USDGross price for quantities from 1 pcs - 160.24 USD