+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

1013-098

Tester: non-contact voltage detector; 12÷1000VAC; 50/60Hz; IP67


Manufacturer: MEGGER

Manufacturer part number:
1013-098
TME Symbol:
MEG-VF5

Specification

Manufacturer
MEGGER
Type of tester
non-contact voltage detector
Detected voltage range
0.012...1kV AC
Frequency range of detectable voltage
50/60Hz
Pollution degree
2
Additional functions
white LED torch
Quantity in set/package
12pcs.
IP rating
IP67
Operating temperature
0...50°C
Conform to the norm
CAT IV 1000V EN 61010
Measuring instrument features
acoustic and optical alarm
Power supply
  • battery AAA 1,5V x2
Gross weight1.1398 kg

WATCH VIDEO

See other products in this category: Indicators, Voltage & Continuity Testers MEGGER,
*
1013-098
0 in TME stock
Net price for quantities from 1 set - 284.88 USDGross price for quantities from 1 set - 284.88 USD
No. of complete sets (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.