+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MEM2012S201RT001

Filter: anti-interference; 30pF; SMD; 250mA; 0805; 200MHz; 10V

Manufacturer: TDK

Manufacturer part number:
MEM2012S201RT001
TME Symbol:
MEM2012S201RT001

Specification

Manufacturer
TDK
Type of filter
anti-interference
Capacitance
30pF
Mounting
SMD
Max. operating current
250mA
Case - inch
0805
Case - mm
2012
Cutoff frequency
200MHz
Operating voltage
10V
Operating temperature
-40...85°C
Gross weight0.007 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: SMD suppression filters TDK,
*
MEM2012S201RT001
0 in TME stock
Net price for quantities from 4000 pcs - 0.16 USDGross price for quantities from 4000 pcs - 0.16 USD
No. of pieces (Multiplicity: 4 000)
Minimum order quantity: 4 000.
Multiplicity: 4 000.