+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MEP1G31Z

Limit switch; angled lever with roller; NO + NC; 5A; max.240VAC


Manufacturer: PANASONIC

Manufacturer part number:
MEP1G31Z
TME Symbol:
MEP1G31Z

Specification

Manufacturer
PANASONIC
Type of sensor
limit switch
Kind of actuator
angled lever with roller
Output configuration
NO + NC
Contact current max.
5A
Switched voltage
max. 240V AC, max. 250V DC
Connection
cables
Lead length
1m
IP rating
IP67
Body dimensions
16x30x49mm
Number of mounting holes
2
Operating temperature
-25...70°C
Body material
plastic
AC contacts rating @R
1.5A / 240V AC
DC contacts rating @R
0.1A / 250V DC
Mounting holes pitch
20mm
Switches features
snap action contacts
Gross weight138 g
Certificates
See other products in this category: Limit Switches PANASONIC,
*
MEP1G31Z
2 in TME stock
Net price for quantities from 1 pcs - 29.03 USDGross price for quantities from 1 pcs - 29.03 USD
Net price for quantities from 5 pcs - 27.22 USDGross price for quantities from 5 pcs - 27.22 USD
Net price for quantities from 10 pcs - 25.40 USDGross price for quantities from 10 pcs - 25.40 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.