+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MESC-122M-01

Inductor: wire; THT; 1200uH; 0.1A; R: 40800mΩ; ±20%; Ø7.5x24mm


Manufacturer: FASTRON

Manufacturer part number:
MESC-122M-01
TME Symbol:
MESC-122M-01

Specification

Manufacturer
FASTRON
Type of inductor
wire
Mounting
THT
Inductance
1.2mH
Operating current
0.1A
Resistance
40800mΩ
Tolerance
±20%
Body dimensions
Ø7.5x24mm
Test frequency
0.1MHz
Leads
axial
Core material
ferrite
Diameter
7.5mm
Height
24mm
Gross weight2.14 g
Certificates
See other products in this category: Inductors FASTRON,
*
MESC-122M-01
751 in TME stock
Net price for quantities from 1 pcs - 0.76 USDGross price for quantities from 1 pcs - 0.76 USD
Net price for quantities from 10 pcs - 0.48 USDGross price for quantities from 10 pcs - 0.48 USD
Net price for quantities from 100 pcs - 0.42 USDGross price for quantities from 100 pcs - 0.42 USD
Net price for quantities from 500 pcs - 0.37 USDGross price for quantities from 500 pcs - 0.37 USD
Net price for quantities from 1000 pcs - 0.36 USDGross price for quantities from 1000 pcs - 0.36 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts