+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MESC-131M-01

Inductor: wire; THT; 130uH; 0.15A; R: 5760mΩ; ±20%; Ø7.5x24mm; H: 24mm

Manufacturer: FASTRON

Manufacturer part number:
MESC-131M-01
TME Symbol:
MESC-131M-01

Specification

Manufacturer
FASTRON
Type of inductor
wire
Mounting
THT
Inductance
0.13mH
Operating current
0.15A
Resistance
5.76Ω
Tolerance
±20%
Body dimensions
Ø7.5x24mm
Test frequency
0.1MHz
Leads
axial
Core material
iron powder
Diameter
7.5mm
Height
24mm
Gross weight2.357 g
Certificates
See other products in this category: Inductors FASTRON,
*
MESC-131M-01
641 in TME stock
Net price for quantities from 1 pcs - 2.01 USDGross price for quantities from 1 pcs - 2.01 USD
Net price for quantities from 10 pcs - 1.25 USDGross price for quantities from 10 pcs - 1.25 USD
Net price for quantities from 100 pcs - 1.13 USDGross price for quantities from 100 pcs - 1.13 USD
Net price for quantities from 500 pcs - 0.97 USDGross price for quantities from 500 pcs - 0.97 USD
Net price for quantities from 1000 pcs - 0.95 USDGross price for quantities from 1000 pcs - 0.95 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts