+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MESC-250M-01

Inductor: wire; THT; 25uH; 1.5A; R: 408mΩ; ±20%; Ø7.5x24mm; Ø: 7.5mm

Manufacturer: FASTRON

Manufacturer part number:
MESC-250M-01
TME Symbol:
MESC-250M-01

Specification

Manufacturer
FASTRON
Type of inductor
wire
Mounting
THT
Inductance
25µH
Operating current
1.5A
Resistance
0.408Ω
Tolerance
±20%
Body dimensions
Ø7.5x24mm
Test frequency
0.1MHz
Leads
axial
Core material
iron powder
Diameter
7.5mm
Height
24mm
Gross weight2.641 g
Certificates
See other products in this category: Inductors FASTRON,
*
MESC-250M-01
46 in TME stock
Net price for quantities from 1 pcs - 2.34 USDGross price for quantities from 1 pcs - 2.34 USD
Net price for quantities from 10 pcs - 1.65 USDGross price for quantities from 10 pcs - 1.65 USD
Net price for quantities from 50 pcs - 1.41 USDGross price for quantities from 50 pcs - 1.41 USD
Net price for quantities from 100 pcs - 1.39 USDGross price for quantities from 100 pcs - 1.39 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts