+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MESC-351M-01

Inductor: wire; THT; 350uH; 0.15A; R: 25200mΩ; ±20%; Ø7.5x24mm


Manufacturer: FASTRON

Manufacturer part number:
MESC-351M-01
TME Symbol:
MESC-351M-01

Specification

Manufacturer
FASTRON
Type of inductor
wire
Mounting
THT
Inductance
350µH
Operating current
0.15A
Resistance
25.2Ω
Tolerance
±20%
Body dimensions
Ø7.5x24mm
Test frequency
0.1MHz
Leads
axial
Core material
iron powder
Diameter
7.5mm
Height
24mm
Gross weight2.337 g
Certificates
See other products in this category: Inductors FASTRON,
*
MESC-351M-01
0 in TME stock
Net price for quantities from 1000 pcs - 1.57 USDGross price for quantities from 1000 pcs - 1.57 USD
No. of pieces (Multiplicity: 1 000)
Minimum order quantity: 1 000.
Multiplicity: 1 000.
Hardly available product