+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MESC-3R3M-01

Inductor: wire; THT; 3.3uH; 1.61A; R: 22mΩ; ±20%; Ø7.5x24mm; Ø: 7.5mm


Manufacturer: FASTRON

Manufacturer part number:
MESC-3R3M-01
TME Symbol:
MESC-3R3M-01

Specification

Manufacturer
FASTRON
Type of inductor
wire
Mounting
THT
Inductance
3.3µH
Operating current
1.61A
Resistance
22mΩ
Tolerance
±20%
Body dimensions
Ø7.5x24mm
Test frequency
0.1MHz
Leads
axial
Core material
iron powder
Diameter
7.5mm
Height
24mm
Gross weight3.615 g
Certificates
See other products in this category: Inductors FASTRON,
*
MESC-3R3M-01
900 in TME stock
Net price for quantities from 1 pcs - 2.00 USDGross price for quantities from 1 pcs - 2.00 USD
Net price for quantities from 10 pcs - 1.24 USDGross price for quantities from 10 pcs - 1.24 USD
Net price for quantities from 100 pcs - 1.12 USDGross price for quantities from 100 pcs - 1.12 USD
Net price for quantities from 500 pcs - 0.96 USDGross price for quantities from 500 pcs - 0.96 USD
Net price for quantities from 1000 pcs - 0.94 USDGross price for quantities from 1000 pcs - 0.94 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts