+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MESC-560M-01

Inductor: wire; THT; 56uH; 1.5A; R: 360mΩ; ±20%; Ø7.5x24mm; Ø: 7.5mm

Manufacturer: FASTRON

Manufacturer part number:
MESC-560M-01
TME Symbol:
MESC-560M-01

Specification

Manufacturer
FASTRON
Type of inductor
wire
Mounting
THT
Inductance
56µH
Operating current
1.5A
Resistance
0.36Ω
Tolerance
±20%
Body dimensions
Ø7.5x24mm
Test frequency
0.1MHz
Leads
axial
Core material
ferrite
Diameter
7.5mm
Height
24mm
Gross weight3.139 g
Certificates
See other products in this category: Inductors FASTRON,
*
MESC-560M-01
0 in TME stock
Net price for quantities from 1000 pcs - 0.72 USDGross price for quantities from 1000 pcs - 0.72 USD
Net price for quantities from 2000 pcs - 0.68 USDGross price for quantities from 2000 pcs - 0.68 USD
Net price for quantities from 5000 pcs - 0.62 USDGross price for quantities from 5000 pcs - 0.62 USD
No. of pieces (Multiplicity: 1 000)
Minimum order quantity: 1 000.
Multiplicity: 1 000.
Hardly available product