+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MESC-750M-01

Inductor: wire; THT; 75uH; 1A; R: 780mΩ; ±20%; Ø7.5x24mm; Leads: axial


Manufacturer: FASTRON

Manufacturer part number:
MESC-750M-01
TME Symbol:
MESC-750M-01

Specification

Manufacturer
FASTRON
Type of inductor
wire
Mounting
THT
Inductance
75µH
Operating current
1A
Resistance
0.78Ω
Tolerance
±20%
Body dimensions
Ø7.5x24mm
Test frequency
0.1MHz
Leads
axial
Core material
ferrite
Diameter
7.5mm
Height
24mm
Gross weight2.331 g
Certificates
See other products in this category: Inductors FASTRON,
*
MESC-750M-01
619 in TME stock
Net price for quantities from 1 pcs - 0.77 USDGross price for quantities from 1 pcs - 0.77 USD
Net price for quantities from 10 pcs - 0.40 USDGross price for quantities from 10 pcs - 0.40 USD
Net price for quantities from 100 pcs - 0.35 USDGross price for quantities from 100 pcs - 0.35 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts