+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

METU-0201-S3

Automation module: media converter; Number of ports: 5; 12÷48VDC


Manufacturer: Comparta

Manufacturer part number:
METU-0201-S3
TME Symbol:
METU-0201-S3

Specification

Manufacturer
Comparta
Type of automation module
media converter
Kind of module
Ethernet/EtherCAT/single-mode fiber
Number of ports
5
Mounting
for DIN rail mounting, for wall mounting
Interface
Ethernet
Connection
RJ45 x1, SC x1
Power consumption
1.92W
Enclosure material
metal
IP rating
IP30
Data transfer rate
10Mbps, 100Mbps
Body dimensions
26x95x75mm
Operating temperature
-10...70°C
Supply voltage
  • 12...48V DC
Gross weight382.1 g
Certificates
See other products in this category: Industrial Networks Comparta,
*
METU-0201-S3
2 in TME stock
Net price for quantities from 1 pcs - 160.92 USDGross price for quantities from 1 pcs - 160.92 USD
Net price for quantities from 5 pcs - 150.50 USDGross price for quantities from 5 pcs - 150.50 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.