+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MF-321

Hard discs housing: 2,5" / 3,5"; metal; fits in 3,5" drive bay


Manufacturer: GEMBIRD

Manufacturer part number:
MF-321
TME Symbol:
MF-321

Specification

Manufacturer
GEMBIRD
Type of hard discs housing
2,5" / 3,5"
Enclosure material
metal
PC accessories features
fits in 3,5" drive bay
Body dimensions
119.6x31.8x15.6mm
Colour
silver
Support
HDD 2,5", SSD
Gross weight68.2 g
Certificates
EAN code8716309048408
See other products in this category: HDD/SSD Accessories GEMBIRD,
*
MF-321
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 1.68 USDGross price for quantities from 1 pcs - 1.68 USD
Net price for quantities from 3 pcs - 1.44 USDGross price for quantities from 3 pcs - 1.44 USD
Net price for quantities from 5 pcs - 1.28 USDGross price for quantities from 5 pcs - 1.28 USD
Net price for quantities from 10 pcs - 1.13 USDGross price for quantities from 10 pcs - 1.13 USD