+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MF-95-02

Hard discs housing: 2,5"; metal; fits in 3,5" drive bay; silver

Manufacturer: GEMBIRD

Manufacturer part number:
MF-95-02
TME Symbol:
MF-95-02

Specification

Manufacturer
GEMBIRD
Type of hard discs housing
2,5"
Enclosure material
metal
PC accessories features
fits in 3,5" drive bay
Body dimensions
130x127x12.7mm
Colour
silver
Support
HDD 2,5", SSD
Gross weight119.92 g
Certificates
EAN code8716309086912
See other products in this category: HDD/SSD Accessories GEMBIRD,
*
MF-95-02
9 in TME stock
Net price for quantities from 1 pcs - 4.41 USDGross price for quantities from 1 pcs - 4.41 USD
Net price for quantities from 3 pcs - 4.13 USDGross price for quantities from 3 pcs - 4.13 USD
Net price for quantities from 5 pcs - 3.86 USDGross price for quantities from 5 pcs - 3.86 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.