+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MF-MSMF010-2

Fuse: PTC polymer; SMD; 100mA; Imax: 40A; MF-SM; 1812; reel


Manufacturer: BOURNS

Manufacturer part number:
MF-MSMF010-2
TME Symbol:
MF-MSMF010-2

Specification

Manufacturer
BOURNS
Type of fuse
PTC polymer
Mounting
SMD
Current rating
0.1A
Maximum current
40A
Switched current
0.3A
Max. voltage
60V
Manufacturer series
MF-SM
Power
0.8W
Min. resistance
0.7Ω
Max resistance
15Ω
Case - inch
1812
Fuses application
automotive applications, standard applications
Kind of package
reel
Operating temperature
-40...85°C
Gross weight0.068 g

WATCH VIDEO

See other products in this category: SMD Polymer Fuses BOURNS,
See other products from this series.:
*
MF-MSMF010-2
7029 in TME stock
Net price for quantities from 1 pcs - 0.31 USDGross price for quantities from 1 pcs - 0.31 USD
Net price for quantities from 5 pcs - 0.23 USDGross price for quantities from 5 pcs - 0.23 USD
Net price for quantities from 10 pcs - 0.21 USDGross price for quantities from 10 pcs - 0.21 USD
Net price for quantities from 25 pcs - 0.19 USDGross price for quantities from 25 pcs - 0.19 USD
Net price for quantities from 50 pcs - 0.18 USDGross price for quantities from 50 pcs - 0.18 USD
Net price for quantities from 100 pcs - 0.17 USDGross price for quantities from 100 pcs - 0.17 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerReel = 1 500 pcs