+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MF-MSMF075/24-2

Fuse: PTC polymer; SMD; 750mA; Imax: 40A; MF-SM; 1812; reel


Manufacturer: BOURNS

Manufacturer part number:
MF-MSMF075/24-2
TME Symbol:
MF-MSMF075/24-2

Specification

Manufacturer
BOURNS
Type of fuse
PTC polymer
Mounting
SMD
Current rating
0.75A
Maximum current
40A
Switched current
1.5A
Max. voltage
24V
Manufacturer series
MF-SM
Power
0.8W
Min. resistance
110mΩ
Max resistance
450mΩ
Case - inch
1812
Fuses application
automotive applications, standard applications
Kind of package
reel
Operating temperature
-40...85°C
Gross weight0.061 g
Certificates
See other products in this category: SMD Polymer Fuses BOURNS,
See other products from this series.:
*
MF-MSMF075/24-2
3283 in TME stock
Net price for quantities from 1 pcs - 0.40 USDGross price for quantities from 1 pcs - 0.40 USD
Net price for quantities from 10 pcs - 0.33 USDGross price for quantities from 10 pcs - 0.33 USD
Net price for quantities from 25 pcs - 0.30 USDGross price for quantities from 25 pcs - 0.30 USD
Net price for quantities from 50 pcs - 0.27 USDGross price for quantities from 50 pcs - 0.27 USD
Net price for quantities from 100 pcs - 0.25 USDGross price for quantities from 100 pcs - 0.25 USD
Net price for quantities from 250 pcs - 0.24 USDGross price for quantities from 250 pcs - 0.24 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerReel = 2 000 pcs