+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MF-MSMF200-2

Fuse: PTC polymer; SMD; 2A; Imax: 40A; MF-SM; 1812; reel

Manufacturer: BOURNS

Manufacturer part number:
MF-MSMF200-2
TME Symbol:
MF-MSMF200-2

Specification

Manufacturer
BOURNS
Type of fuse
PTC polymer
Mounting
SMD
Current rating
2A
Maximum current
40A
Switched current
4A
Max. voltage
8V
Manufacturer series
MF-SM
Power
0.8W
Min. resistance
20mΩ
Max resistance
80mΩ
Case - inch
1812
Fuses application
automotive applications, standard applications
Kind of package
reel
Operating temperature
-40...85°C
Gross weight0.051 g
Certificates

WATCH VIDEO

See other products in this category: SMD Polymer Fuses BOURNS,
See other products from this series.:
*
MF-MSMF200-2
9 in TME stock
Net price for quantities from 1 pcs - 0.20 USDGross price for quantities from 1 pcs - 0.20 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts
Packaging method by the manufacturerReel = 2 000 pcs