+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MF-MSMF260-2

Fuse: PTC polymer; SMD; 2.6A; Imax: 100A; MF-SM; 1812; reel


Manufacturer: BOURNS

Manufacturer part number:
MF-MSMF260-2
TME Symbol:
MF-MSMF260-2

Specification

Manufacturer
BOURNS
Type of fuse
PTC polymer
Mounting
SMD
Current rating
2.6A
Maximum current
100A
Switched current
5.2A
Max. voltage
6V
Manufacturer series
MF-SM
Power
0.8W
Min. resistance
15mΩ
Max resistance
80mΩ
Case - inch
1812
Fuses application
automotive applications, standard applications
Kind of package
reel
Operating temperature
-40...85°C
Gross weight1 g
Certificates
See other products in this category: SMD Polymer Fuses BOURNS,
See other products from this series.:
*
MF-MSMF260-2
0 in TME stock
Net price for quantities from 4000 pcs - 0.58 USDGross price for quantities from 4000 pcs - 0.58 USD
No. of pieces (Multiplicity: 4 000)
Minimum order quantity: 4 000.
Multiplicity: 4 000.