+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MF-R010

Fuse: PTC polymer; THT; 100mA; Ø7.4mm; 5.1mm


Manufacturer: BOURNS

Manufacturer part number:
MF-R010
TME Symbol:
MF-R010

Specification

Manufacturer
BOURNS
Type of fuse
PTC polymer
Mounting
THT
Current rating
0.1A
Max surge current
40A
Switched current
200mA
Max. voltage
60V DC
Fuse size
Ø7.4mm
Power
380mW
Min. resistance
2.5Ω
Max resistance
4.5Ω
Terminal pitch
5.1mm
Operating temperature
-40...85°C
Gross weight0.113 g
Certificates
See other products in this category: THT Polymer Fuses BOURNS,
*
MF-R010
11302 in TME stock
Net price for quantities from 1 pcs - 0.30 USDGross price for quantities from 1 pcs - 0.30 USD
Net price for quantities from 10 pcs - 0.27 USDGross price for quantities from 10 pcs - 0.27 USD
Net price for quantities from 50 pcs - 0.24 USDGross price for quantities from 50 pcs - 0.24 USD
Net price for quantities from 100 pcs - 0.23 USDGross price for quantities from 100 pcs - 0.23 USD
Net price for quantities from 250 pcs - 0.21 USDGross price for quantities from 250 pcs - 0.21 USD
Net price for quantities from 500 pcs - 0.19 USDGross price for quantities from 500 pcs - 0.19 USD
Net price for quantities from 1000 pcs - 0.19 USDGross price for quantities from 1000 pcs - 0.19 USD
Net price for quantities from 1500 pcs - 0.18 USDGross price for quantities from 1500 pcs - 0.18 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 500 pcsCardboard = 3 500 pcs