+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

We would like to inform that on 06.09.2026 at 08:00 AM - 11:00 AM (CEST) some problems with access to the website and online orders may occur. We apologize for any inconvenience.

MF-R090

Fuse: PTC polymer; THT; 900mA; Ø11.7mm; 5.1mm


Manufacturer: BOURNS

Manufacturer part number:
MF-R090
TME Symbol:
MF-R090

Specification

Manufacturer
BOURNS
Type of fuse
PTC polymer
Mounting
THT
Current rating
0.9A
Max surge current
40A
Switched current
1.8A
Max. voltage
60V DC
Fuse size
Ø11.7mm
Power
1W
Min. resistance
140mΩ
Max resistance
310mΩ
Terminal pitch
5.1mm
Operating temperature
-40...85°C
Gross weight0.339 g
Certificates
See other products in this category: THT Polymer Fuses BOURNS,
*
MF-R090
969 in TME stock
Net price for quantities from 1 pcs - 0.24 USDGross price for quantities from 1 pcs - 0.24 USD
Net price for quantities from 50 pcs - 0.22 USDGross price for quantities from 50 pcs - 0.22 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 500 pcs